
EPL.00.113.NLN | |
|---|---|
DigiKey Part Number | EPL.00.113.NLN-ND |
Manufacturer | |
Manufacturer Product Number | EPL.00.113.NLN |
Description | CONN RCPT FMALE 1POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPL.00.113.NLN Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 1 | Shielding |
Shell Size - Insert 113 | Current Rating (Amps) 8A |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation L | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.107.88780 | kr.10,788.78 |
| Unit Price without VAT: | kr.107.88780 |
|---|---|
| Unit Price with VAT: | kr.134.85975 |

