
EPG.00.303.HLN | |
|---|---|
DigiKey Part Number | EPG.00.303.HLN-ND |
Manufacturer | |
Manufacturer Product Number | EPG.00.303.HLN |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPG.00.303.HLN Models |
Category | Shell Material Brass and Polyphenylene Sulfide (PPS) |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 2A |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.276.15100 | kr.2,761.51 |
| Unit Price without VAT: | kr.276.15100 |
|---|---|
| Unit Price with VAT: | kr.345.18875 |


