
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.28.65900 | kr.286.59 |
| 25 | kr.26.86200 | kr.671.55 |
| 50 | kr.25.57960 | kr.1,278.98 |
| 100 | kr.24.35840 | kr.2,435.84 |
| 250 | kr.22.83340 | kr.5,708.35 |
| 500 | kr.21.74400 | kr.10,872.00 |
| 1.000 | kr.20.70701 | kr.20,707.01 |
| 2.500 | kr.19.41204 | kr.48,530.10 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |


