
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.3mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.19000 | kr.34.19 |
| 10 | kr.29.04400 | kr.290.44 |
| 25 | kr.27.22160 | kr.680.54 |
| 50 | kr.25.92120 | kr.1,296.06 |
| 100 | kr.24.68350 | kr.2,468.35 |
| 250 | kr.23.13820 | kr.5,784.55 |
| 500 | kr.22.03436 | kr.11,017.18 |
| 1.000 | kr.20.98340 | kr.20,983.40 |
| 2.500 | kr.19.67121 | kr.49,178.02 |
| Unit Price without VAT: | kr.34.19000 |
|---|---|
| Unit Price with VAT: | kr.42.73750 |



