
EGG.00.304.ZLL | |
|---|---|
DigiKey Part Number | EGG.00.304.ZLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.00.304.ZLL |
Description | CONN FMALE INSERT 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 2A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 4 | Contact Material Bronze |
Shell Size - Insert 304 | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.91000 | kr.128.91 |
| 10 | kr.109.53400 | kr.1,095.34 |
| 25 | kr.102.67280 | kr.2,566.82 |
| 50 | kr.97.77300 | kr.4,888.65 |
| 100 | kr.93.10850 | kr.9,310.85 |
| 300 | kr.86.16983 | kr.25,850.95 |
| 500 | kr.83.12282 | kr.41,561.41 |
| Unit Price without VAT: | kr.128.91000 |
|---|---|
| Unit Price with VAT: | kr.161.13750 |


