
CFF.1S.275.PTCA12G | |
|---|---|
DigiKey Part Number | 1124-CFF.1S.275.PTCA12G-ND |
Manufacturer | |
Manufacturer Product Number | CFF.1S.275.PTCA12G |
Description | BRIDGE PLUG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 1/1 Female Sockets/Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | CFF.1S.275.PTCA12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | 275 | |
Shell Size - Insert (Convert To) | 275 | |
Number of Positions (Convert From) | 1 | |
Number of Positions (Convert To) | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Primary Material | Plastic | |
Housing Material | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP50 - Dust Protected | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Operating Temperature | -20°C ~ 90°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,189.95000 | kr.1,189.95 |
| Unit Price without VAT: | kr.1,189.95000 |
|---|---|
| Unit Price with VAT: | kr.1,487.43750 |

