Image for BRE.2K.200.NAV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRE.2K.200.NAV

DigiKey Part Number
BRE.2K.200.NAV-ND
Manufacturer
Manufacturer Product Number
BRE.2K.200.NAV
Description
CONN BLANKING COVER SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Blanking Silver
Datasheet
 Datasheet
EDA/CAD Models
BRE.2K.200.NAV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Blanking
For Use With/Related Products
2E, 2K, 2L Series Panel Mount Receptacle
Shell Size - Insert
-
Material
Brass
Features
Contains Strap with Ring, Dust Tight, Waterproof
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.160.02680kr.4,000.67
Manufacturers Standard Package
Unit Price without VAT:kr.160.02680
Unit Price with VAT:kr.200.03350