
Category | For Use With/Related Products 2E, 2K, 2L Series Receptacle |
Manufacturer LEMO | Material Brass |
Series | Features Dust Tight, Waterproof |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.160.02680 | kr.4,000.67 |
| Unit Price without VAT: | kr.160.02680 |
|---|---|
| Unit Price with VAT: | kr.200.03350 |

