
ABF.1S.275.NTA | |
---|---|
DigiKey Part Number | ABF.1S.275.NTA-ND |
Manufacturer | |
Manufacturer Product Number | ABF.1S.275.NTA |
Description | COAX ADAPT BNC TO NIM-CAMAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Jack, Female Socket To BNC Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 250°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.344.06000 | kr.344.06 |
10 | kr.292.46700 | kr.2,924.67 |
25 | kr.274.16320 | kr.6,854.08 |
50 | kr.261.08800 | kr.13,054.40 |
100 | kr.248.64060 | kr.24,864.06 |
250 | kr.236.32000 | kr.59,080.00 |
Unit Price without VAT: | kr.344.06000 |
---|---|
Unit Price with VAT: | kr.430.07500 |