Direct

LTSR 6-NP | |
|---|---|
DigiKey Part Number | 398-1021-5-ND |
Manufacturer | |
Manufacturer Product Number | LTSR 6-NP |
Description | CURRENT SENSOR HE/CL 6A |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | LTSR 6-NP Models |
Category | Sensitivity 104.16mV/A |
Mfr | Frequency DC ~ 200kHz |
Series | Linearity ±0.1% |
Packaging Tube | Accuracy ±0.2% |
Part Status Obsolete | Voltage - Supply 5V |
For Measuring AC/DC | Response Time 0.4µs |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CASR 6-NP | LEM USA Inc. | 427 | 398-1091-ND | kr.83.62000 | Direct |
| T60404N4647X663 | VACUUMSCHMELZE | 0 | 2258-T60404N4647X663-ND | kr.42.48437 | Direct |




