LF 2010-S/SP23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LEM USA Inc.
In Stock: 0
Unit Price: kr.3,041.47000
Datasheet

Parametric Equivalent


LEM USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
LF 2010-S/SP23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF 2010-S/SP23

DigiKey Part Number
398-LF2010-S/SP23-ND
Manufacturer
Manufacturer Product Number
LF 2010-S/SP23
Description
CURRENT SENSOR HE/CL 2000A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Current
Sensitivity
0.2mA/A
Frequency
150kHz
Linearity
±0.1%
Accuracy
±0.3%
Voltage - Supply
14.25V ~ 25.2V
Response Time
500ns
Current - Supply (Max)
48mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6kr.2,367.71167kr.14,206.27
Manufacturers Standard Package
Unit Price without VAT:kr.2,367.71167
Unit Price with VAT:kr.2,959.63959