LESR 50-NP KIT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LEM USA Inc.
In Stock: 659
Unit Price: kr.104.86000
Datasheet
Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LESR 50-NP KIT

DigiKey Part Number
398-1218-ND
Manufacturer
Manufacturer Product Number
LESR 50-NP KIT
Description
CURRENT SENSOR HE/CL 50A
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
300kHz
Mfr
Linearity
±0.1%
Series
Accuracy
±1.25%
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Response Time
400ns
For Measuring
AC/DC
Current - Supply (Max)
51.3mA
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Sensitivity
12.5mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LESR 50-NPLEM USA Inc.659398-1200-NDkr.104.86000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes