
LDSR 0.3-TP/SP1 | |
|---|---|
DigiKey Part Number | 398-LDSR0.3-TP/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LDSR 0.3-TP/SP1 |
Description | CURRENT SENSOR HE/CL 300MA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300mA 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LDSR 0.3-TP/SP1 Models |
Category | Sensitivity 2.2V/A |
Mfr | Frequency DC ~ 2kHz |
Series | Linearity ±3% |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 300µs |
For Measuring AC/DC | Current - Supply (Max) 20.5mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.75000 | kr.202.75 |
| 5 | kr.185.54600 | kr.927.73 |
| 10 | kr.179.15600 | kr.1,791.56 |
| 25 | kr.171.53760 | kr.4,288.44 |
| 60 | kr.165.03333 | kr.9,902.00 |
| 120 | kr.160.37192 | kr.19,244.63 |
| Unit Price without VAT: | kr.202.75000 |
|---|---|
| Unit Price with VAT: | kr.253.43750 |





