
| LTC 1000-TF/SP14 | |
|---|---|
| DigiKey Part Number | 398-LTC1000-TF/SP14-ND | 
| Manufacturer | |
| Manufacturer Product Number | LTC 1000-TF/SP14 | 
| Description | CURRENT SENSOR HE/CL 1000A | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Current | |
| Sensitivity | - | |
| Frequency | DC ~ 100kHz | |
| Linearity | ±0.1% | |
| Accuracy | ±1% | |
| Voltage - Supply | ±15V ~ 24V | |
| Response Time | 1µs | |
| Current - Supply (Max) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | - | |
| Qualification | - | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | Module, Single Pass Through | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | kr.2,745.58000 | kr.8,236.74 | 
| Unit Price without VAT: | kr.2,745.58000 | 
|---|---|
| Unit Price with VAT: | kr.3,431.97500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark