
HY 25-P | |
|---|---|
DigiKey Part Number | 398-1105-ND |
Manufacturer | |
Manufacturer Product Number | HY 25-P |
Description | CURRENT SENSOR HE/OL 25A |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 3µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.25000 | kr.145.25 |
| 5 | kr.132.38000 | kr.661.90 |
| 10 | kr.127.62600 | kr.1,276.26 |
| 25 | kr.121.96680 | kr.3,049.17 |
| 50 | kr.118.11360 | kr.5,905.68 |
| 200 | kr.111.36635 | kr.22,273.27 |
| 600 | kr.106.80898 | kr.64,085.39 |
| Unit Price without VAT: | kr.145.25000 |
|---|---|
| Unit Price with VAT: | kr.181.56250 |

