
HXS 20-NP/SP7 | |
|---|---|
DigiKey Part Number | 398-HXS20-NP/SP7-ND |
Manufacturer | |
Manufacturer Product Number | HXS 20-NP/SP7 |
Description | CURRENT SENSOR HE/OL 20A |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Not For New Designs | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 19mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module |
Sensitivity 625mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.52.55771 | kr.52,557.71 |
| Unit Price without VAT: | kr.52.55771 |
|---|---|
| Unit Price with VAT: | kr.65.69714 |

