MFR Recommended

HOYL 200-S/SP33-1106 | |
|---|---|
DigiKey Part Number | 398-HOYL200-S/SP33-1106-ND |
Manufacturer | |
Manufacturer Product Number | HOYL 200-S/SP33-1106 |
Description | CURRENT SENSOR HE/OL 200A |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Category | Frequency DC ~ 140kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 3.14V ~ 3.47V |
Part Status Obsolete | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
Sensitivity 2.3mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HOYS 200-S/SP33-1106 | LEM USA Inc. | 5 | 398-HOYS200-S/SP33-1106-ND | kr.235.28000 | MFR Recommended |


