HC5FW 300-S/SP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC5FW 600-S

DigiKey Part Number
398-HC5FW600-S-ND
Manufacturer
Manufacturer Product Number
HC5FW 600-S
Description
CURRENT SENSOR HE/OL 600A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 600A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
3.33mV/A
Frequency
40kHz
Linearity
±1%
Accuracy
±3%
Voltage - Supply
4.75V ~ 5.25V
Response Time
6µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.167.44000kr.167.44
5kr.152.86600kr.764.33
10kr.147.47900kr.1,474.79
25kr.141.07440kr.3,526.86
50kr.136.70900kr.6,835.45
324kr.126.71046kr.41,054.19
Manufacturers Standard Package
Unit Price without VAT:kr.167.44000
Unit Price with VAT:kr.209.30000