
HAT 200-S | |
|---|---|
DigiKey Part Number | HAT200-S-ND |
Manufacturer | |
Manufacturer Product Number | HAT 200-S |
Description | CURRENT SENSOR HE/OL 200A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.537.79000 | kr.537.79 |
| 5 | kr.497.90800 | kr.2,489.54 |
| 20 | kr.469.63200 | kr.9,392.64 |
| 40 | kr.457.26550 | kr.18,290.62 |
| 60 | kr.450.52700 | kr.27,031.62 |
| 100 | kr.442.51260 | kr.44,251.26 |
| Unit Price without VAT: | kr.537.79000 |
|---|---|
| Unit Price with VAT: | kr.672.23750 |


