
HAH1BVW S/D08 | |
|---|---|
DigiKey Part Number | 398-HAH1BVWS/D08-ND |
Manufacturer | |
Manufacturer Product Number | HAH1BVW S/D08 |
Description | CURRENT SENSOR HE/OL 350A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 350A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency 70Hz |
Mfr | Linearity ±1% |
Series | Accuracy ±2.57% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 10ms |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
Sensitivity 5.71mV/A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHV1200A-001 | Honeywell Sensing and Productivity Solutions | 46 | 480-CSHV1200A-001-ND | kr.375.20000 | Similar |
| CSHV400A-001 | Honeywell Sensing and Productivity Solutions | 25 | 480-CSHV400A-001-ND | kr.160.78000 | Similar |
| CSHV700A-001 | Honeywell Sensing and Productivity Solutions | 25 | 480-CSHV700A-001-ND | kr.160.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.49000 | kr.232.49 |
| 5 | kr.213.11200 | kr.1,065.56 |
| 10 | kr.205.91100 | kr.2,059.11 |
| 25 | kr.197.32120 | kr.4,933.03 |
| 50 | kr.191.44900 | kr.9,572.45 |
| 220 | kr.180.49318 | kr.39,708.50 |
| Unit Price without VAT: | kr.232.49000 |
|---|---|
| Unit Price with VAT: | kr.290.61250 |


