
GXS ANF 10-4 50101A | |
|---|---|
DigiKey Part Number | 398-GXSANF10-450101ATR-ND - Tape & Reel (TR) 398-GXSANF10-450101ACT-ND - Cut Tape (CT) 398-GXSANF10-450101ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXS ANF 10-4 50101A |
Description | INTEGRATED CURRENT SENSORS, 10A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±4A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 400kHz |
Mfr | Linearity ±0.2% |
Series | Accuracy ±2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 1.5µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 200mV/A | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 5 | kr.15.61000 | kr.78.05 |
| 10 | kr.14.89900 | kr.148.99 |
| 25 | kr.14.05440 | kr.351.36 |
| 50 | kr.13.47500 | kr.673.75 |
| 100 | kr.12.94440 | kr.1,294.44 |
| 500 | kr.11.87760 | kr.5,938.80 |
| 1.000 | kr.11.48060 | kr.11,480.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.72119 | kr.26,802.97 |
| 5.000 | kr.10.39775 | kr.51,988.75 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |


