
DVL 1000 | |
|---|---|
DigiKey Part Number | 398-DVL1000-ND |
Manufacturer | |
Manufacturer Product Number | DVL 1000 |
Description | SENSOR DVL VOLTAGE CURRENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,787.65000 | kr.1,787.65 |
| 5 | kr.1,676.37800 | kr.8,381.89 |
| 12 | kr.1,624.79500 | kr.19,497.54 |
| 36 | kr.1,567.65694 | kr.56,435.65 |
| Unit Price without VAT: | kr.1,787.65000 |
|---|---|
| Unit Price with VAT: | kr.2,234.56250 |





