
DHR 600 C420 | |
|---|---|
DigiKey Part Number | 398-DHR600C420-ND |
Manufacturer | |
Manufacturer Product Number | DHR 600 C420 |
Description | CURRENT SENSOR HE/OL 600MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600mA 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC, 20Hz ~ 6kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 20V ~ 50V |
Part Status Active | Response Time 150ms |
For Measuring AC/DC | Current - Supply (Max) 30mA |
Sensor Type | Operating Temperature -40°C ~ 70°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Current | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.1,190.30583 | kr.28,567.34 |
| Unit Price without VAT: | kr.1,190.30583 |
|---|---|
| Unit Price with VAT: | kr.1,487.88229 |


