CV 3-100/SP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV 3-1000

DigiKey Part Number
CV3-1000-ND
Manufacturer
Manufacturer Product Number
CV 3-1000
Description
TRANSDUCR VOLTAGE CLOSE LOOP 700
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Transducer Sensor Analog Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Voltage Transducer
Output Type
Analog
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,573.05000kr.4,573.05
8kr.4,263.23250kr.34,105.86
12kr.4,220.71917kr.50,648.63
Unit Price without VAT:kr.4,573.05000
Unit Price with VAT:kr.5,716.31250