ATO-10-B225-D10^SP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATO-10-B225-D10/SP3

DigiKey Part Number
398-1192-ND
Manufacturer
Manufacturer Product Number
ATO-10-B225-D10/SP3
Description
CURR SENSE XFMR 10A
Customer Reference
Detailed Description
10 A Current Sense Transformer 50Hz ~ 60Hz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEM USA Inc.
Series
Packaging
Bulk
Part Status
Not For New Designs
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
10 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
-
Height - Seated (Max)
1.791" (45.50mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
80kr.365.28475kr.29,222.78
Manufacturers Standard Package
Unit Price without VAT:kr.365.28475
Unit Price with VAT:kr.456.60594