Lens With Holder Clear 25° ~ 35° Medium Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP11072_LISA2-M-CLIP

DigiKey Part Number
711-2773-ND
Manufacturer
Manufacturer Product Number
FP11072_LISA2-M-CLIP
Description
LENS CLR 25-35DEG MEDIUM SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 25° ~ 35° Medium Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bag
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
9.9mm Dia
Lens Transparency
Clear
Optical Pattern
Medium
Viewing Angle
25° ~ 35°
For Use With/Related Manufacturer
Lumileds, Nichia
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.25.74000kr.25.74
10kr.18.92500kr.189.25
100kr.14.90910kr.1,490.91
500kr.13.14852kr.6,574.26
1.000kr.12.57552kr.12,575.52
2.000kr.12.09073kr.24,181.46
5.000kr.11.56279kr.57,813.95
Manufacturers Standard Package
Unit Price without VAT:kr.25.74000
Unit Price with VAT:kr.32.17500