Lens Clear Asymmetrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16579_STRADELLA-IP-28-T1-A-PC

DigiKey Part Number
711-1597-ND
Manufacturer
Manufacturer Product Number
CS16579_STRADELLA-IP-28-T1-A-PC
Description
LENS CLEAR ASYMMETRICAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
28
Lens Style
Square with Multiple Top
Lens Size
100mm x 100mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Cree
Material
Polycarbonate
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
78kr.41.23192kr.3,216.09
Manufacturers Standard Package
Unit Price without VAT:kr.41.23192
Unit Price with VAT:kr.51.53990