
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Irregular Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | Polycarbonate | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | kr.10.46149 | kr.3,012.91 |
| Unit Price without VAT: | kr.10.46149 |
|---|---|
| Unit Price with VAT: | kr.13.07686 |

