
C18986_ADELIA-70-WW2 | |
|---|---|
DigiKey Part Number | 711-C18986_ADELIA-70-WW2-ND |
Manufacturer | |
Manufacturer Product Number | C18986_ADELIA-70-WW2 |
Description | REFLECTORROUND1 POS69.7MM (D)42. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 65° Wide Round, 65mm Socket |
Datasheet | Datasheet |
Category | Optical Pattern Wide |
Manufacturer Ledil | For Use With/Related Manufacturer Samsung |
Packaging Box | Viewing Angle 65° |
Part Status Active | Mounting Type Socket |
Style/Size Round, 65mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.10000 | kr.42.10 |
| 50 | kr.27.05160 | kr.1,352.58 |
| 100 | kr.25.54200 | kr.2,554.20 |
| 500 | kr.22.86636 | kr.11,433.18 |
| 1.000 | kr.21.99701 | kr.21,997.01 |
| 2.000 | kr.21.26202 | kr.42,524.04 |
| Unit Price without VAT: | kr.42.10000 |
|---|---|
| Unit Price with VAT: | kr.52.62500 |

