
Category | Lens Style Round with Domed Top |
Manufacturer Ledil | Lens Size 32.8mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Spot |
Part Status Active | Viewing Angle 10° ~ 20° |
Type Lens With Holder | For Use With/Related Manufacturer General Purpose |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| 84 | kr.13.12607 | kr.1,102.59 |
| 168 | kr.12.34262 | kr.2,073.56 |
| 504 | kr.11.33716 | kr.5,713.93 |
| 1.008 | kr.10.82605 | kr.10,912.66 |
| 2.016 | kr.10.39345 | kr.20,953.20 |
| 5.040 | kr.9.92228 | kr.50,008.29 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |

