
C18316_ADELIA-50-M | |
|---|---|
DigiKey Part Number | 711-C18316_ADELIA-50-M-ND |
Manufacturer | |
Manufacturer Product Number | C18316_ADELIA-50-M |
Description | REFLECTORROUND1 POS49.8MM (D)17. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 19.1°, 22°, 24°, 24.1°, 30°, 33°, 34.2°, 38°, 40° Spot Round, 43.75mm Snap-In |
Datasheet | Datasheet |
Category | Optical Pattern Spot |
Manufacturer Ledil | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Samsung |
Series | Viewing Angle 19.1°, 22°, 24°, 24.1°, 30°, 33°, 34.2°, 38°, 40° |
Packaging Box | Mounting Type Snap-In |
Part Status Active | Base Product Number |
Style/Size Round, 43.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.22.91300 | kr.229.13 |
| 100 | kr.18.20780 | kr.1,820.78 |
| 500 | kr.16.14950 | kr.8,074.75 |
| 1.000 | kr.15.48019 | kr.15,480.19 |
| 2.000 | kr.14.91393 | kr.29,827.86 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |

