
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 45mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 60° | |
For Use With/Related Manufacturer | Samsung | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 45 | kr.12.44311 | kr.559.94 |
| 135 | kr.11.19807 | kr.1,511.74 |
| 540 | kr.10.02454 | kr.5,413.25 |
| 1.035 | kr.9.59425 | kr.9,930.05 |
| 2.025 | kr.9.21559 | kr.18,661.57 |
| 5.040 | kr.8.79021 | kr.44,302.66 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |

