
| C15810_GABRIELLA-45-M | |
|---|---|
| DigiKey Part Number | 711-C15810_GABRIELLA-45-M-ND | 
| Manufacturer | |
| Manufacturer Product Number | C15810_GABRIELLA-45-M | 
| Description | LENS CLEAR 25DEG MEDIUM SCREW | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Lens Clear 25° Medium Screw | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ledil | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Lens | |
| Color | Clear | |
| Number of LEDs | 1 | |
| Lens Style | Round with Flat Top | |
| Lens Size | 45mm Dia | |
| Lens Transparency | - | |
| Optical Pattern | Medium | |
| Viewing Angle | 25° | |
| For Use With/Related Manufacturer | - | |
| Material | Acrylic | |
| Mounting Type | Screw | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 90 | kr.30.18100 | kr.2,716.29 | 
| Unit Price without VAT: | kr.30.18100 | 
|---|---|
| Unit Price with VAT: | kr.37.72625 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark