B14HD-254-B-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B14HD-254-B-4
B14HD-254-B-4
B14HD-254-B-4

B14HD-254-B-4

DigiKey Part Number
2024-1036-ND
Manufacturer
Manufacturer Product Number
B14HD-254-B-4
Description
OPEN FRAME SOLENOID B14HD - 12 V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Duty Solenoid Open Frame (Pull) Type Stroke Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B14HD-254-B-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
-
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
-
Voltage - Rated
-
Stroke Length
-
DC Resistance (DCR)
27.5Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.460" L x 0.790" W x 1.020" H (37.08mm x 20.07mm x 25.91mm)
Diameter - Shaft
0.390" (9.91mm)
Shaft Detail
Clevis
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.151.51000kr.151.51
10kr.134.94000kr.1,349.40
25kr.128.85280kr.3,221.32
50kr.124.42560kr.6,221.28
100kr.120.15000kr.12,015.00
300kr.113.66620kr.34,099.86
500kr.110.76998kr.55,384.99
Manufacturers Standard Package
Unit Price without VAT:kr.151.51000
Unit Price with VAT:kr.189.38750