
0M030-8403-13-S | |
|---|---|
DigiKey Part Number | 788-0M030-8403-13-S-ND |
Manufacturer | |
Manufacturer Product Number | 0M030-8403-13-S |
Description | LUNALED, 13" 2W UNDERCABINET, 40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LunaLED General Purpose Lighting Kit White, Neutral 4000K 20V ~ 30V Dimmable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Voltage - Supply | 20V ~ 30V | |
Contents | - | |
Features | Dimmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.263.64200 | kr.1,318.21 |
| 10 | kr.250.52500 | kr.2,505.25 |
| 100 | kr.243.99240 | kr.24,399.24 |
| Unit Price without VAT: | kr.263.64200 |
|---|---|
| Unit Price with VAT: | kr.329.55250 |

