RS-232, USB Magnetic - Push/Pull ISO 14443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC1300

DigiKey Part Number
4615-ARC1300-ND
Manufacturer
Manufacturer Product Number
ARC1300
Description
Printed Circuit Boards
Customer Reference
Detailed Description
RS-232, USB Magnetic - Push/Pull ISO 14443
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LECIP
Series
-
Packaging
Bag
Part Status
Obsolete
Card Reader Type
Magnetic - Push/Pull
Interface
RS-232, USB
Card Read/Write Type and Tracks
Smart Card - R/W
Card Reading Direction
-
Card Standard
ISO 14443
Card Speed
-
Supply Voltage
4.75V ~ 5.25V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
MARKETPLACE PRODUCT
Will ship in approximately 30 days from LECIP ARCONTIA AB
A separate shipping fee may apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,268.00000kr.1,268.00
Unit Price without VAT:kr.1,268.00000
Unit Price with VAT:kr.1,585.00000