



TGF30SF-07870787-039 | |
|---|---|
DigiKey Part Number | 1798-1259-ND |
Manufacturer | |
Manufacturer Product Number | TGF30SF-07870787-039 |
Description | THERM PAD 199.9X199.9MM GRY/WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0390" (0.991mm) |
Manufacturer Leader Tech Inc. | Material Aluminum Oxide filled Acrylic |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray, White |
Part Status Active | Thermal Resistivity 0.60°C/W |
Type Gap Filler Pad, Sheet | Thermal Conductivity 3.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 199.90mm x 199.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.412.61000 | kr.412.61 |
| 10 | kr.365.11400 | kr.3,651.14 |
| 25 | kr.347.73640 | kr.8,693.41 |
| 50 | kr.335.12740 | kr.16,756.37 |
| 100 | kr.322.96150 | kr.32,296.15 |
| Unit Price without VAT: | kr.412.61000 |
|---|---|
| Unit Price with VAT: | kr.515.76250 |

