


TGF20SF-07870787-020 | |
|---|---|
DigiKey Part Number | TGF20SF-07870787-020-ND |
Manufacturer | |
Manufacturer Product Number | TGF20SF-07870787-020 |
Description | THERM PAD 199.9X199.9MM GRY/WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, White 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Leader Tech Inc. | Material Aluminum Oxide filled Acrylic |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray, White |
Part Status Active | Thermal Resistivity 0.70°C/W |
Type Gap Filler Pad, Sheet | Thermal Conductivity 2.0W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 199.90mm x 199.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.166.85992 | kr.41,714.98 |
| Unit Price without VAT: | kr.166.85992 |
|---|---|
| Unit Price with VAT: | kr.208.57490 |

