



TGF15-07870787-079 | |
|---|---|
DigiKey Part Number | 1798-1248-ND |
Manufacturer | |
Manufacturer Product Number | TGF15-07870787-079 |
Description | THERM PAD 199.9MMX199.9MM PINK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 199.90mm x 199.90mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0790" (2.000mm) |
Manufacturer Leader Tech Inc. | Material Aluminum Oxide filled Silicone |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Resistivity 1.50°C/W |
Type Gap Filler Pad, Sheet | Thermal Conductivity 1.5W/m-K |
Shape Square | Shelf Life 24 Months |
Outline 199.90mm x 199.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A12620-01 | Laird Technologies - Thermal Materials | 40 | A12620-01-ND | kr.612.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.608.77000 | kr.608.77 |
| 10 | kr.538.65300 | kr.5,386.53 |
| 25 | kr.534.86520 | kr.13,371.63 |
| Unit Price without VAT: | kr.608.77000 |
|---|---|
| Unit Price with VAT: | kr.760.96250 |

