


SMS-462-N-F | |
|---|---|
DigiKey Part Number | 1798-SMS-462-N-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-462-N-F |
Description | RF SHIELD 1.070" X 2.758" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.070" (27.18mm) X 2.758" (70.05mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 2.758" (70.05mm) | |
Width - Overall | 1.070" (27.18mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.19256 | kr.3,798.14 |
| 500 | kr.14.70068 | kr.7,350.34 |
| 750 | kr.14.45436 | kr.10,840.77 |
| 1.250 | kr.14.18148 | kr.17,726.85 |
| 1.750 | kr.14.02193 | kr.24,538.38 |
| 2.500 | kr.13.86857 | kr.34,671.43 |
| Unit Price without VAT: | kr.15.19256 |
|---|---|
| Unit Price with VAT: | kr.18.99070 |


