



SMS-363-N | |
|---|---|
DigiKey Part Number | 1798-SMS-363-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-363-N |
Description | RF SHIELD 1.805" X 3.979" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.805" (45.85mm) X 3.979" (101.07mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-363-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 3.979" (101.07mm) | |
Width - Overall | 1.805" (45.85mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.24.40900 | kr.3,173.17 |
| Unit Price without VAT: | kr.24.40900 |
|---|---|
| Unit Price with VAT: | kr.30.51125 |

