
7900-9015-76 | |
|---|---|
DigiKey Part Number | 1798-7900-9015-76-ND |
Manufacturer | |
Manufacturer Product Number | 7900-9015-76 |
Description | .093"X.250"X.125" DMCG W/ADH--79 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone with Expanded Monel Adhesive |
Category | Width 0.093" (2.36mm) |
Manufacturer Leader Tech Inc. | Length 0.500" (12.70mm) |
Packaging Bag | Material Silicone with Expanded Monel |
Part Status Active | Attachment Method Adhesive |
Type Gasket | Operating Temperature -75°C ~ 260°C |
Shape Rectangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.521.99200 | kr.2,609.96 |
| 10 | kr.498.81300 | kr.4,988.13 |
| 25 | kr.493.57000 | kr.12,339.25 |
| Unit Price without VAT: | kr.521.99200 |
|---|---|
| Unit Price with VAT: | kr.652.49000 |

