



SMS-102-N | |
|---|---|
DigiKey Part Number | 1798-SMS-102-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-102-N |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.650" (16.51mm) X 0.650" (16.51mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-102-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.142" (3.61mm) | |
Length - Overall | 0.650" (16.51mm) | |
Width - Overall | 0.650" (16.51mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.8.29906 | kr.5,809.34 |
| Unit Price without VAT: | kr.8.29906 |
|---|---|
| Unit Price with VAT: | kr.10.37383 |

