
SGHT015200R-48.00 | |
---|---|
DigiKey Part Number | 1798-SGHT015200R-48.00-ND |
Manufacturer | |
Manufacturer Product Number | SGHT015200R-48.00 |
Description | RECT SHAPE CUNI RIPSTOP W/HT PSA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.200" (5.08mm) | |
Length | 4.00' (1.22m) | |
Height | 0.015" (0.38mm) | |
Material | Polyurethane Foam, Nickel-Copper Ripstop (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.91.84000 | kr.91.84 |
10 | kr.63.78900 | kr.637.89 |
25 | kr.56.48400 | kr.1,412.10 |
100 | kr.48.22720 | kr.4,822.72 |
250 | kr.47.43988 | kr.11,859.97 |
Unit Price without VAT: | kr.91.84000 |
---|---|
Unit Price with VAT: | kr.114.80000 |