
SG040150D-48 | |
---|---|
DigiKey Part Number | 1798-1136-ND |
Manufacturer | |
Manufacturer Product Number | SG040150D-48 |
Description | RFI FOF GASKET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.150" (3.81mm) | |
Length | 4.00' (1.22m) | |
Height | 0.040" (1.02mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.124.03000 | kr.124.03 |
10 | kr.98.88000 | kr.988.80 |
25 | kr.92.60040 | kr.2,315.01 |
100 | kr.85.69790 | kr.8,569.79 |
250 | kr.82.40744 | kr.20,601.86 |
500 | kr.80.42406 | kr.40,212.03 |
Unit Price without VAT: | kr.124.03000 |
---|---|
Unit Price with VAT: | kr.155.03750 |