RF EMI Flexible Ferrite Sheet EA Polyurethane Foam Conductive, Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Flexible Ferrite Sheet EA Polyurethane Foam Conductive, Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 3.000" (76.20mm)
EA-PF3000-24

EA-PF3000-24

DigiKey Part Number
EA-PF3000-24-ND
Manufacturer
Manufacturer Product Number
EA-PF3000-24
Description
RF FERRITE SHEET 24"X24"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet EA Polyurethane Foam Conductive, Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
24.000" (609.60mm)
Manufacturer
Leader Tech Inc.
Width
24.000" (609.60mm)
Series
Thickness - Overall
3.000" (76.20mm)
Packaging
Bulk
Operating Temperature
-51°C ~ 121°C
Part Status
Active
Adhesive
Conductive, Pressure Sensitive Adhesive (PSA)
Type
Flexible Ferrite Sheet
Material
Polyurethane Foam
Shape
Sheet
Shelf Life
12 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,633.32000kr.2,633.32
10kr.2,284.63200kr.22,846.32
25kr.2,197.61880kr.54,940.47
Manufacturers Standard Package
Unit Price without VAT:kr.2,633.32000
Unit Price with VAT:kr.3,291.65000