RF EMI Conductive Foam Sheet CFS Nickel-Copper (NI/CU) Polyester Conductive, Pressure Sensitive Adhesive (PSA) 19.000" (482.60mm) X 19.000" (482.60mm) X 0.098" (2.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1919098

DigiKey Part Number
1798-CFS1919098-ND
Manufacturer
Manufacturer Product Number
CFS1919098
Description
RF CONDUCTIVE FOAM SHEET 19"X19"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Conductive Foam Sheet CFS Nickel-Copper (NI/CU) Polyester Conductive, Pressure Sensitive Adhesive (PSA) 19.000" (482.60mm) X 19.000" (482.60mm) X 0.098" (2.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Conductive Foam Sheet
Shape
Square
Length
19.000" (482.60mm)
Width
19.000" (482.60mm)
Thickness - Overall
0.098" (2.49mm)
Operating Temperature
-40°C ~ 70°C
Adhesive
Conductive, Pressure Sensitive Adhesive (PSA)
Material
Nickel-Copper (NI/CU) Polyester
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,715.84000kr.2,715.84
10kr.2,359.20400kr.23,592.04
25kr.2,270.17280kr.56,754.32
Manufacturers Standard Package
Unit Price without VAT:kr.2,715.84000
Unit Price with VAT:kr.3,394.80000