
AS28B2035 | |
|---|---|
DigiKey Part Number | AS28B2035-ND |
Manufacturer | |
Manufacturer Product Number | AS28B2035 |
Description | FERRITE 129 OHM HINGED 18.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 129Ohm @ 100MHz ID 0.728" Dia (18.50mm) OD 1.252" W x 1.154" H (31.80mm x 29.30mm) Length 1.252" (31.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 129Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.728" Dia (18.50mm) | |
Outer Dimension | 1.252" W x 1.154" H (31.80mm x 29.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.100.50550 | kr.2,010.11 |
| Unit Price without VAT: | kr.100.50550 |
|---|---|
| Unit Price with VAT: | kr.125.63188 |

