



8-25FSC-BD-16 | |
|---|---|
DigiKey Part Number | 1798-1005-ND |
Manufacturer | |
Manufacturer Product Number | 8-25FSC-BD-16 |
Description | RFI FINGERSTOCK BECU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper |
Datasheet | Datasheet |
Category | Width 0.250" (6.35mm) |
Manufacturer Leader Tech Inc. | Length 16.000" (406.40mm) |
Packaging Bulk | Height 0.080" (2.03mm) |
Part Status Active | Material Beryllium Copper |
Type Fingerstock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.155.08650 | kr.3,101.73 |
| Unit Price without VAT: | kr.155.08650 |
|---|---|
| Unit Price with VAT: | kr.193.85813 |



