6-31CPG-SN-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-31CPG-SN-12
Beryllium Copper for Superior Spring Characteristic
Beryllium Copper Fingerstock Gaskets

6-31CPG-SN-12

DigiKey Part Number
1798-1003-ND
Manufacturer
Manufacturer Product Number
6-31CPG-SN-12
Description
RFI FINGERSTOCK BECU TIN CLIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.310" (7.87mm)
Length
12.000" (304.80mm)
Height
0.060" (1.52mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
-
Attachment Method
Clip
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.259.92000kr.5,198.40
Manufacturers Standard Package
Unit Price without VAT:kr.259.92000
Unit Price with VAT:kr.324.90000